AmphenolMS3108E22-15SSteckverbinder, rund
Conn Cylindrical Circular SKT 6 POS Solder RA Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 6 | |
| SKT | |
| Solder | |
| 22-15 | |
| No | |
| Copper Alloy | |
| Silver | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| (1750VDC|1250VAC)/(700VDC|500VAC) | |
| -55 | |
| 125 | |
| 40.33 | |
| 77.63 | |
| 70.78 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-5015 circular MS3108E22-15S connector from Amphenol. This socket type connector's 6 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. Its shell size is 22-15. It has a right angle body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 77.63 mm long and 70.78 mm tall with a diameter of 40.33 mm. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

