ITT CorporationMS3108R12S-3PSteckverbinder, rund
Conn Circular PIN 2 POS Solder RA Cable Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 2 | |
| PIN | |
| Solder | |
| 12S-3 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 26.97 | |
| 55.58 | |
| 46.02 |
This mil-c-5015 circular MS3108R12S-3P connector from ITT is perfect for connecting any circular peripherals you may need to use in your device. It has a plug type gender. Its shell size is 12S-3. It has a right angle body orientation. This PL connector's 2 contacts that are made out of copper alloy and plated with silver. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 55.58 mm long and 46.02 mm tall with a diameter of 26.97 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

