ITT CorporationMS3108R16-10SWSteckverbinder, rund
Conn Circular SKT 3 POS Solder RA Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| W | |
| 1 | |
| 3 | |
| SKT | |
| Solder | |
| 16-10 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 41 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 3 | |
| Threaded | |
| 500 | |
| 31.75 | |
| 70.64 | |
| 54.76 |
Look how much better your peripherals will perform when attaching this mil-c-5015 circular MS3108R16-10SW connector from ITT. It has a plug type gender. It has a right angle body orientation. Its shell size is 16-10. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 70.64 mm long and 54.76 mm tall with a diameter of 31.75 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

