ITT CorporationMS3108R20-4PSteckverbinder, rund
Conn Circular PIN 4 POS Solder RA Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 4 | |
| PIN | |
| Solder | |
| 20-4 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 41 | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 3 | |
| Threaded | |
| 500 | |
| 37.31 | |
| 82.55 | |
| 60.71 |
Make a solid connection with this mil-c-5015 circular MS3108R20-4P connector from ITT. Its shell size is 20-4. It has a right angle body orientation. It has a plug type gender. This PL connector's 4 contacts that are made out of copper alloy and plated with silver. This product is 82.55 mm long and 60.71 mm tall with a diameter of 37.31 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

