ITT CorporationMS3108R36-10PSteckverbinder, rund
Conn Circular PIN 48 POS Solder RA Cable Mount 48 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 48 | |
| PIN | |
| Solder | |
| 36-10 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 62.71 | |
| 109.14 | |
| 92.46 |
This mil-c-5015 circular MS3108R36-10P connector from ITT is perfect for connecting any circular peripherals you may need to use in your device. This PL connector's 48 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It has a right angle body orientation. Its shell size is 36-10. It uses the solder termination method. This product is 109.14 mm long and 92.46 mm tall with a diameter of 62.71 mm. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

