SOURIAUMS3110E10-6SSteckverbinder, rund
Conn Circular SKT 6 POS Solder ST Flange Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| SKT | |
| Solder | |
| 10-6 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Cadmium | |
| Olive Green | |
| 7.5/Contact | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| 4 | |
| Bayonet Lock | |
| 500 | |
| 32.7 | |
| 24.19 | |
| 24.19 |
Look how much better your peripherals will perform when attaching this mil-dtl-26482 circular MS3110E10-6S connector from Souriau. Its shell size is 10-6. It has a straight body orientation. This female connector's 6 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. This device has a maximum current rating of 7.5 A/contact. This product is 32.7 mm long, 24.19 mm tall and 24.19 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
