AmphenolMS3110P8-3SWSteckverbinder, rund
Conn Circular SKT 3 POS Solder ST Wall Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| W | |
| 1 | |
| 3 | |
| SKT | |
| Solder | |
| 8-3 | |
| No | |
| Copper Alloy | |
| Gold | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 36.52 | |
| 20.62 | |
| 20.62 |
By using this miniature cylindrical MS3110P8-3SW connector from Amphenol you can connect circular peripherals straight to your device. It has a straight body orientation. It has a receptacle type gender. This socket type connector's 3 contacts that are made out of copper alloy and plated with gold. Its shell size is 8-3. It uses the solder termination method. This product is 36.52 mm long, 20.62 mm tall and 20.62 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

