SOURIAUMS3111F14-5SWSteckverbinder, rund
Conn Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 5 | |
| SKT | |
| Solder | |
| 14-5 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Cadmium | |
| Olive Green | |
| 13/Contact | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| 3 | |
| Bayonet Lock | |
| 500 | |
| 32.1 | |
| 48 | |
| 28.89 | |
| 28.89 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-26482 circular MS3111F14-5SW connector from Souriau. This female connector's 5 contacts that are made out of copper alloy and plated with gold. Its shell size is 14-5. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 13 A/contact. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 48 mm long, 28.89 mm tall and 28.89 mm deep with a diameter of 32.1 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

