AmphenolMS3112E14-15PYSteckverbinder, rund
Conn Circular PIN 15 POS Solder ST Box Mount 15 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Y | |
| 1 | |
| 15 | |
| PIN | |
| Solder | |
| 14-15 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 24.33 | |
| 28.57 | |
| 28.57 |
Look how much better your peripherals will perform when attaching this miniature cylindrical MS3112E14-15PY connector from Amphenol. It has a receptacle type gender. This RCP connector's 15 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 14-15. This product is 24.33 mm long, 28.57 mm tall and 28.57 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

