ITT CorporationMS3112E8-3PSteckverbinder, rund
Conn Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| PIN | |
| Solder | |
| 8-3 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 12.14 | |
| 21.03 | |
| 21.03 |
By using this miniature circular MS3112E8-3P connector from ITT you can connect circular peripherals straight to your device. It has a receptacle type gender. This RCP connector's 3 contacts that are made out of copper alloy and plated with gold. Its shell size is 8-3. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 12.14 mm long, 21.03 mm tall and 21.03 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

