AmphenolMS3114F20-24SSteckverbinder, rund
Conn Circular SKT 24 POS Solder ST Jam Nut 24 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 24 | |
| SKT | |
| Solder | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 54.2 | |
| 46.02 | |
| 46.02 |
Use this miniature cylindrical MS3114F20-24S connector from Amphenol to connect peripherals to your device. This socket type connector's 24 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 20-24. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 54.2 mm long, 46.02 mm tall and 46.02 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
