AmphenolMS3116E20-41SXSteckverbinder, rund
Conn Circular SKT 41 POS Solder ST Cable Mount 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 41 | |
| SKT | |
| Solder | |
| 20-41 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 38.88 | |
| 36.52 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature cylindrical MS3116E20-41SX connector from Amphenol. It has a plug type gender. This socket type connector's 41 contacts that are made out of copper alloy and plated with gold. Its shell size is 20-41. It has a straight body orientation. This product is 36.52 mm long with a diameter of 38.88 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

