AmphenolMS3116E8-3PWSteckverbinder, rund
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 3 | |
| PIN | |
| Solder | |
| 8-3 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 19.05 | |
| 32.15 |
The miniature cylindrical MS3116E8-3PW connector from Amphenol is the best way to connect any inputs you need for your application. This PL connector's 3 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. It has a straight body orientation. Its shell size is 8-3. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 32.15 mm long with a diameter of 19.05 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

