AmphenolMS3116F16-8PWSteckverbinder, rund
Conn Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 8 | |
| PIN | |
| Solder | |
| 16-8 | |
| No | |
| Copper Alloy | |
| Gold | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 32.53 | |
| 51.99 |
Use this miniature cylindrical MS3116F16-8PW connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 16-8. This PL connector's 8 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a plug type gender. This product is 51.99 mm long with a diameter of 32.53 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

