AmphenolMS3116J8-4PWSteckverbinder, rund
Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 4 | |
| PIN | |
| Solder | |
| 8-4 | |
| No | |
| Copper Alloy | |
| Gold | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 19.05 | |
| 57.68 |
Connect your circular inputs with this miniature cylindrical MS3116J8-4PW connector from Amphenol. Its shell size is 8-4. It has a straight body orientation. It has a plug type gender. This PL connector's 4 contacts that are made out of copper alloy and plated with gold. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 57.68 mm long with a diameter of 19.05 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

