AmphenolMS3116P12-3PYSteckverbinder, rund
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Y | |
| 1 | |
| 3 | |
| PIN | |
| Solder | |
| 12-3 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 25.73 | |
| 38.76 |
Create a connection with your cylindrical cable housing using this miniature cylindrical MS3116P12-3PY connector from Amphenol. It has a straight body orientation. This PL connector's 3 contacts that are made out of copper alloy and plated with gold. Its shell size is 12-3. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.76 mm long with a diameter of 25.73 mm. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

