AmphenolMS3116P14-15SSteckverbinder, rund
Conn Circular SKT 15 POS Solder ST Cable Mount 15 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 15 | |
| SKT | |
| Solder | |
| 14-15 | |
| No | |
| Copper Alloy | |
| Gold | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 29.36 | |
| 38.76 |
This miniature cylindrical MS3116P14-15S connector from Amphenol will connect any inputs and outputs to your application. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. It has a straight body orientation. Its shell size is 14-15. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.76 mm long with a diameter of 29.36 mm. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

