AmphenolMS3120E14-19PX-LCSteckverbinder, rund
Conn Circular PIN 19 POS Crimp ST Wall Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| X | |
| 1 | |
| 19 | |
| PIN | |
| Crimp | |
| 14-19 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 33.73 | |
| 28.98 | |
| 28.98 |
Use this miniature cylindrical MS3120E14-19PX-LC connector from Amphenol for your cylindrical cable housing connection needs. It has a receptacle type gender. Its shell size is 14-19. It has a straight body orientation. This RCP connector's 19 contacts that are made out of copper alloy and plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 33.73 mm long, 28.98 mm tall and 28.98 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

