AmphenolMS3120E18-32S-LCSteckverbinder, rund
Conn Circular SKT 32 POS Crimp ST Wall Mount 32 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 32 | |
| SKT | |
| Crimp | |
| 18-32 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock | |
| 33.73 | |
| 33.73 | |
| 33.73 |
This miniature cylindrical MS3120E18-32S-LC connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector's 32 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 18-32. This circular connector has an operating temperature of -55 to 125 °C. This product is 33.73 mm long, 33.73 mm tall and 33.73 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

