AmphenolMS3121E14-19PX-LCSteckverbinder, rund
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 19 | |
| PIN | |
| Crimp | |
| 14-19 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 38.65 | |
| 29 | |
| 29 |
This input/output miniature cylindrical MS3121E14-19PX-LC connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 14-19. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 19 contacts that are made out of copper alloy and plated with gold. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 38.65 mm long, 29 mm tall and 29 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

