AmphenolMS3122E18-30PSteckverbinder, rund
Conn Circular PIN 30 POS Crimp ST Box Mount 30 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 30 | |
| PIN | |
| Crimp | |
| 18-30 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 32.91 | |
| 33.73 | |
| 33.73 |
This input/output miniature cylindrical MS3122E18-30P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 18-30. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 30 contacts that are made out of copper alloy and plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 32.91 mm long, 33.73 mm tall and 33.73 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

