AmphenolMS3124E12-10SZSteckverbinder, rund
Conn Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| Z | |
| 1 | |
| 10 | |
| SKT | |
| Crimp | |
| 12-10 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 36.52 | |
| 32.15 | |
| 32.15 |
By using this miniature cylindrical MS3124E12-10SZ connector from Amphenol you can connect circular peripherals straight to your device. This socket type connector's 10 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 12-10. It has a straight body orientation. This product is 36.52 mm long, 32.15 mm tall and 32.15 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
