AmphenolMS3124E14-19S-LCSteckverbinder, rund
Conn Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| SKT | |
| Crimp | |
| 14-19 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 36.52 | |
| 35.33 | |
| 35.33 |
This miniature cylindrical MS3124E14-19S-LC connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 14-19. It has a straight body orientation. This socket type connector's 19 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. This product is 36.52 mm long, 35.33 mm tall and 35.33 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
