AmphenolMS3124E18-11SSteckverbinder, rund
Conn Circular SKT 11 POS Crimp ST Jam Nut 11 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 11 | |
| SKT | |
| Crimp | |
| 18-11 | |
| No | |
| Copper Alloy | |
| Gold | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 36.52 | |
| 41.68 | |
| 41.68 |
Connect your circular inputs with this miniature cylindrical MS3124E18-11S connector from Amphenol. Its shell size is 18-11. It has a straight body orientation. This socket type connector's 11 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. This product is 36.52 mm long, 41.68 mm tall and 41.68 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
