AmphenolMS3124E22-55SW-LCSteckverbinder, rund
Conn Circular SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| W | |
| 1 | |
| 55 | |
| SKT | |
| Crimp | |
| 22-55 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 41.27 | |
| 49.63 | |
| 49.63 |
Create a connection with your cylindrical cable housing using this miniature cylindrical MS3124E22-55SW-LC connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 55 contacts that are made out of copper alloy and plated with gold. Its shell size is 22-55. This circular connector has an operating temperature of -55 to 125 °C. This product is 41.27 mm long, 49.63 mm tall and 49.63 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
