AmphenolMS3124F18-11SSteckverbinder, rund
Conn Circular SKT 11 POS Crimp ST Jam Nut 11 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 11 | |
| SKT | |
| Crimp | |
| 18-11 | |
| No | |
| Copper Alloy | |
| Gold | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 50.8 | |
| 41.68 | |
| 41.68 |
By using this miniature cylindrical MS3124F18-11S connector from Amphenol you can connect circular peripherals straight to your device. This socket type connector's 11 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 18-11. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 50.8 mm long, 41.68 mm tall and 41.68 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
