AmphenolMS3126E20-39S-LCSteckverbinder, rund
Conn Circular SKT 39 POS Crimp ST Cable Mount 39 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 39 | |
| SKT | |
| Crimp | |
| 20-39 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock | |
| 38.88 | |
| 32.94 |
By using this miniature cylindrical MS3126E20-39S-LC connector from Amphenol you can connect circular peripherals straight to your device. It has a straight body orientation. This socket type connector's 39 contacts that are made out of copper alloy and plated with gold. Its shell size is 20-39. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 32.94 mm long with a diameter of 38.88 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

