AmphenolMS3126F22-55PWSteckverbinder, rund
Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 55 | |
| PIN | |
| Crimp | |
| 22-55 | |
| No | |
| Copper Alloy | |
| Gold | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 69.92 | |
| 42.06 | |
| 42.06 |
This miniature cylindrical MS3126F22-55PW connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 22-55. This PL connector's 55 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. It has a straight body orientation. This product is 69.92 mm long, 42.06 mm tall and 42.06 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

