AmphenolMS3127E20-39PSteckverbinder, rund
Conn Circular PIN 39 POS Crimp ST Box Mount 39 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 39 | |
| PIN | |
| Crimp | |
| 20-39 | |
| No | |
| Copper Alloy | |
| Gold | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 33.73 | |
| 42.87 | |
| 42.87 |
Need a solid cylindrical cable housing connection? Then this miniature cylindrical MS3127E20-39P connector from Amphenol is right for you. It has a straight body orientation. This RCP connector's 39 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 20-39. This circular connector has an operating temperature of -55 to 125 °C. This product is 33.73 mm long, 42.87 mm tall and 42.87 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

