AmphenolMS3127E24-61SSteckverbinder, rund
Conn Circular SKT 61 POS Crimp ST Box Mount 61 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 61 | |
| SKT | |
| Crimp | |
| 24-61 | |
| No | |
| Copper Alloy | |
| Gold | |
| 600VAC | |
| -55 | |
| 125 | |
| 33.73 | |
| 48.03 | |
| 48.03 |
By using this miniature cylindrical MS3127E24-61S connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. Its shell size is 24-61. This socket type connector's 61 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This product is 33.73 mm long, 48.03 mm tall and 48.03 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

