AmphenolMS3128E20-41SXSteckverbinder, rund
Conn Circular SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| X | |
| 1 | |
| 41 | |
| SKT | |
| Crimp | |
| 20-41 | |
| No | |
| Copper Alloy | |
| Gold | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 34.51 | |
| 42.87 | |
| 42.87 |
The miniature cylindrical MS3128E20-41SX connector from Amphenol is the best way to connect any inputs you need for your application. This socket type connector's 41 contacts that are made out of copper alloy and plated with gold. Its shell size is 20-41. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 34.51 mm long, 42.87 mm tall and 42.87 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
