AmphenolMS3128F20-16PSteckverbinder, rund
Conn Circular PIN 16 POS Crimp ST Wall Mount 16 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 16 | |
| PIN | |
| Crimp | |
| 20-16 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 55.16 | |
| 42.87 | |
| 42.87 |
Connect your circular inputs with this miniature cylindrical MS3128F20-16P connector from Amphenol. This RCP connector's 16 contacts that are made out of copper alloy and plated with gold. Its shell size is 20-16. It has a straight body orientation. It has a receptacle type gender. This product is 55.16 mm long, 42.87 mm tall and 42.87 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
