GlenairMS3180-10RALSteckverbinderzubehör
Connector Accessories Protective Plug Cover Anodize Finish Shell Size 10
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Protective Plug Cover | |
| Straight | |
| 21.4 | |
| 14.3 |
This protective plug cover MS3180-10RAL connector accessory from Glenair will make a better and stronger connection for your wires. It has a straight body orientation. This product is 14.3 mm long with a diameter of 21.4 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
