GlenairMS3180-12CASteckverbinderzubehör
Connector Accessories Protective Plug Cover Straight Aluminum Black Anodize
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Protective Plug Cover | |
| Connector Circular | |
| Straight | |
| Aluminum | |
| Anodize | |
| Black | |
| -65 | |
| 175 | |
| 25.4 | |
| 14.3 |
This protective plug cover MS3180-12CA connector accessory from Glenair is the perfect mechanical device to make up the total connector assembly. It has a straight body orientation. This product is 14.3 mm long with a diameter of 25.4 mm. This part has an operating temperature of -65 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
