GlenairMS3186C116PSteckverbinderzubehör
Connector Accessories Jam Nut Straight Aluminum Black Anodize
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Jam Nut | |
| Connector Circular | |
| Straight | |
| Aluminum | |
| Anodize | |
| Black | |
| -65 | |
| 175 | |
| 36.5 | |
| 3.2 |
This jam nut MS3186C116P connector accessory from Glenair will make a better and stronger connection for your wires. It has a straight body orientation. This part has an operating temperature of -65 to 175 °C. This product is 36.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
