GlenairMS3416-10GCSchrumpfbalgenadapter
180° 10 Shell Size Olive Drab Cadmium Over Electroless Nickel
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| MS341610GC | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 10 | |
| Connector Circular | |
| 180° | |
| Olive Drab Cadmium Over Electroless Nickel | |
| 20.4 | |
| 13.7 |
Never worry about a poor cable connection again with this MS3416-10GC heat shrink boot from Glenair, it will relief the stress from the cable housing. Its shell size is 10. This product is 13.7 mm long with a diameter of 20.4 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

