GlenairMS3417-20CSchrumpfbalgenadapter
Strain Relief Backshell 180° 20 Shell Size Cadmium Aluminum Non Self Lock
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 20 | |
| 180° | |
| Aluminum | |
| Cadmium | |
| Non Self Lock | |
| -65 | |
| 175 | |
| Strain Relief Backshell |
Ideal for any connection for wires this strain relief MS3417-20C connector accessory manufactured from Glenair will help make a strong connection. It has a straight body orientation.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

