AmphenolMS3450KS16S-8PSteckverbinder, rund
Conn Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| PIN | |
| Crimp | |
| 16S-8 | |
| 16-20 | |
| No | |
| Stainless Steel | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 51.59 | |
| 32.54 | |
| 32.54 |
This input/output cylindrical circular MS3450KS16S-8P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This RCP connector has 5 RCP contacts. It has a receptacle type gender. It has a straight body orientation. Its shell size is 16S-8. This device has a maximum current rating of 13 A/contact. This product is 51.59 mm long, 32.54 mm tall and 32.54 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

