AmphenolMS3450KT10SL-3PSteckverbinder, rund
Conn Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| PIN | |
| Crimp | |
| 10SL-3 | |
| 16-20 | |
| No | |
| Steel | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 51.59 | |
| 25.4 | |
| 25.4 |
Use only the best cylindrical circular MS3450KT10SL-3P connector from Amphenol to create a solid connection for your cylindrical cable housing. This RCP connector has 3 RCP contacts. Its shell size is 10SL-3. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. This circular connector has an operating temperature of -55 to 175 °C. This product is 51.59 mm long, 25.4 mm tall and 25.4 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

