AmphenolMS3450KT32-6SSteckverbinder, rund
Conn Circular SKT 23 POS Crimp ST Wall Mount 23 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 23 | |
| SKT | |
| Crimp | |
| 32-6 | |
| (4-6)/(8-10)/(12-14)/(16-20) | |
| No | |
| Steel | |
| Olive Drab Cadmium | |
| Olive Drab | |
| (80/46/23/13)/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 63.5 | |
| 57.15 | |
| 57.15 |
This input/output cylindrical circular MS3450KT32-6S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a receptacle type gender. This socket type connector has 23 socket type contacts. Its shell size is 32-6. It has a straight body orientation. This device has a maximum current rating of (80/46/23/13) A/contact. This circular connector has an operating temperature of -55 to 175 °C. This product is 63.5 mm long, 57.15 mm tall and 57.15 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

