AmphenolMS3450L22-19SSteckverbinder, rund
Conn Circular SKT 14 POS Crimp ST Wall Mount 14 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 14 | |
| SKT | |
| Crimp | |
| 22-19 | |
| (12-14)/(16-20) | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 53.98 | |
| 41.28 | |
| 41.28 |
Use only the best cylindrical circular MS3450L22-19S connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 14 socket type contacts. Its shell size is 22-19. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This product is 53.98 mm long, 41.28 mm tall and 41.28 mm deep. This circular connector has an operating temperature of -55 to 200 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

