AmphenolMS3450L36-52PWSteckverbinder, rund
Conn Cylindrical Circular PIN 52 POS Crimp ST Wall Mount 52 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| W | |
| 1 | |
| 52 | |
| PIN | |
| Crimp | |
| 36-52 | |
| No | |
| Electroless Nickel | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 53.98 | |
| 63.5 | |
| 63.5 |
Make a solid connection with this mil-dtl-5015 circular MS3450L36-52PW connector from Amphenol. Its shell size is 36-52. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 52 RCP contacts. This device has a maximum current rating of 13 A/contact. This circular connector has an operating temperature of -55 to 200 °C. This product is 53.98 mm long, 63.5 mm tall and 63.5 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

