AmphenolMS3450LS18-4SSteckverbinder, rund
Conn Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| SKT | |
| Crimp | |
| 18-4 | |
| 12-14 | |
| No | |
| Stainless Steel | |
| 13/Contact | |
| 2800VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 53.98 | |
| 34.93 | |
| 34.93 |
This cylindrical circular MS3450LS18-4S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector has 4 socket type contacts. It has a straight body orientation. It has a receptacle type gender. Its shell size is 18-4. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This product is 53.98 mm long, 34.93 mm tall and 34.93 mm deep. This circular connector has an operating temperature of -55 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

