AmphenolMS3450LS18-8SWSteckverbinder, rund
Conn Cylindrical Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| W | |
| 1 | |
| 8 | |
| SKT | |
| Crimp | |
| 18-8 | |
| (12-14)/(16-20) | |
| No | |
| Stainless Steel | |
| Passivated | |
| 23/13 | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 53.97 | |
| 34.92 | |
| 34.92 |
Connect your circular inputs with this cylindrical circular MS3450LS18-8SW connector from Amphenol. Its shell size is 18-8. It has a straight body orientation. This socket type connector has 8 socket type contacts. It has a receptacle type gender. This device has a maximum current rating of 23/13 A. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method. This product is 53.97 mm long, 34.92 mm tall and 34.92 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

