AmphenolMS3450LS24-22SSteckverbinder, rund
Conn Cylindrical Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| SKT | |
| Crimp | |
| 24-22 | |
| 8-10 | |
| No | |
| Stainless Steel | |
| 46/Contact | |
| 2800VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 63.5 | |
| 44.45 | |
| 44.45 |
Look how much better your peripherals will perform when attaching this cylindrical circular MS3450LS24-22S connector from Amphenol. It has a receptacle type gender. Its shell size is 24-22. It has a straight body orientation. This socket type connector has 4 socket type contacts. This device has a maximum current rating of 46 A/contact. This circular connector has an operating temperature of -55 to 200 °C. This product is 63.5 mm long, 44.45 mm tall and 44.45 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

