AmphenolMS3450LS32-17SXSteckverbinder, rund
Conn Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| X | |
| 1 | |
| 4 | |
| SKT | |
| Crimp | |
| 32-17 | |
| 16-20 | |
| No | |
| Stainless Steel | |
| 80/Contact | |
| 2800VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 63.5 | |
| 57.15 | |
| 57.15 |
Connect your circular inputs with this cylindrical circular MS3450LS32-17SX connector from Amphenol. Its shell size is 32-17. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 4 socket type contacts. This device has a maximum current rating of 80 A/contact. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method. This product is 63.5 mm long, 57.15 mm tall and 57.15 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

