AmphenolMS3450W16S-1SWSteckverbinder, rund
Conn Circular SKT 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| W | |
| 1 | |
| 7 | |
| SKT | |
| Crimp | |
| 16S-1 | |
| 16-20 | |
| No | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 500 | |
| 51.59 | |
| 32.54 | |
| 32.54 |
Create a connection with your cylindrical cable housing using this mil-dtl-5015 circular MS3450W16S-1SW connector from Amphenol. It has a receptacle type gender. This socket type connector has 7 socket type contacts. Its shell size is 16S-1. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method. This product is 51.59 mm long, 32.54 mm tall and 32.54 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

