AmphenolMS3450W18-8SZSteckverbinder, rund
Conn Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| Z | |
| 1 | |
| 8 | |
| SKT | |
| Crimp | |
| 18-8 | |
| 12-20 | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| (23/13)/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 53.98 | |
| 34.93 | |
| 34.93 |
Connect your circular inputs with this cylindrical circular MS3450W18-8SZ connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 8 socket type contacts. Its shell size is 18-8. This device has a maximum current rating of (23/13) A/contact. It uses the crimp termination method. This product is 53.98 mm long, 34.93 mm tall and 34.93 mm deep. This circular connector has an operating temperature of -55 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

