AmphenolMS3450W20-33SSteckverbinder, rund
Conn Circular SKT 11 POS Crimp ST Wall Mount 11 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 11 | |
| SKT | |
| Crimp | |
| 20-33 | |
| 16-20 | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 53.98 | |
| 38.1 | |
| 38.1 |
Connect your circular inputs with this cylindrical circular MS3450W20-33S connector from Amphenol. It has a straight body orientation. This socket type connector has 11 socket type contacts. It has a receptacle type gender. Its shell size is 20-33. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This product is 53.98 mm long, 38.1 mm tall and 38.1 mm deep. This circular connector has an operating temperature of -55 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

