AmphenolMS3450W22-22PYSteckverbinder, rund
Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| Y | |
| 1 | |
| 4 | |
| PIN | |
| Crimp | |
| 22-22 | |
| 8-10 | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 46/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 63.5 | |
| 41.28 | |
| 41.28 |
This input/output cylindrical circular MS3450W22-22PY connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 4 RCP contacts. Its shell size is 22-22. This device has a maximum current rating of 46 A/contact. This product is 63.5 mm long, 41.28 mm tall and 41.28 mm deep. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

